LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81N9R31FSS70 product image
Images for reference only

VISHAY RWR81N9R31FSS70

Manufacturer
MPN
RWR81N9R31FSS70
LCSC Part #
C1837482
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 9.31Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81N9R31FSS70
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.0696$ 10.07
200+$ 3.8973$ 779.46
500+$ 3.7599$ 1879.95
1,000+$ 3.692$ 3692.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance9.31Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S9R31FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S9R31FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81N9R31FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.2432
RWR81S9R31FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S9R31FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S9R31FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81N9R31FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81N9R31FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 7.2405
RWR81S9R31FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N9R31FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81N9R31FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81N9R31FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 9.0392
RWR81S9R31FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.4989
RWR81N9R31FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 12.3911
RWR81S9R31FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7701
RWR81N9R31FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.881
RWR81N9R31FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.4568
RWR81S9R31FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.9187
RWR81S9R31FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.328