LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S57R6FSRSL product image
Images for reference only

VISHAY RWR89S57R6FSRSL

Manufacturer
MPN
RWR89S57R6FSRSL
LCSC Part #
C1836796
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 57.6Ω ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S57R6FSRSL
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.4797$ 7.48
200+$ 2.8956$ 579.12
500+$ 2.7937$ 1396.85
1,000+$ 2.7428$ 2742.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance57.6Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S57R6FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S57R6FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S57R6FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.0029
RWR89S57R6FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89N57R6FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89S57R6FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S57R6FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S57R6FSS73VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9517
RWR89N57R6FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89N57R6FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.8021
RWR89N57R6FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.5694
RWR89S57R6FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.5469
RWR89S57R6FSS70VISHAYThrough Hole,D4.8xL14.2mm0$ 6.1809
RWR89N57R6FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 8.5147