VISHAY RWR89SR100FMRSL
| Manufacturer | |
| MPN | RWR89SR100FMRSL |
| LCSC Part # | C1836495 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 100MΩ ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3994 | $ 7.40 |
| 200+ | $ 2.8647 | $ 572.94 |
| 500+ | $ 2.7629 | $ 1381.45 |
| 1,000+ | $ 2.7135 | $ 2713.50 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100MΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±650ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89SR100FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.2156 | ||
| RWR89SR100FPB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.9674 | ||
| RWR89SR100FMB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.9674 | ||
| RWR89SR100FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.483 | ||
| RWR89SR100FPBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.483 | ||
| RWR89SR100FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.8227 | ||
| RWR89SR100FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.5792 | ||
| RWR89NR100FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 13.226 | ||
| RWR89SR100FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR100FMS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR100FPS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR100FPS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR100FMS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.873 | ||
| RWR89SR100FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1696 | ||
| RWR89SR100FSS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1696 | ||
| RWR89SR100FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.3994 | ||
| RWR89SR100FPRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.3994 | ||
| RWR89NR100FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.9415 | ||
| RWR89NR100FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.3519 | ||
| RWR89NR100FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 13.0593 |

