LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR78S1960FPRSL product image
Images for reference only

VISHAY RWR78S1960FPRSL

Manufacturer
MPN
RWR78S1960FPRSL
LCSC Part #
C1836032
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 196Ω ±1% 10W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY RWR78S1960FPRSL
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.9086$ 6.91
200+$ 2.6733$ 534.66
500+$ 2.5807$ 1290.35
1,000+$ 2.5329$ 2532.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance196Ω
Power(Watts)10W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR78S1960FPB12VISHAYThrough Hole,D9.5xL45.2mm0$ 7.4149
RWR78S1960FPBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 7.9196
RWR78S1960FSB12VISHAYThrough Hole,D9.5xL45.2mm0$ 9.213
RWR78S1960FSBSLVISHAYThrough Hole,D9.5xL45.2mm0$ 11.1007
RWR78S1960FPS73VISHAYThrough Hole,D9.5xL45.2mm0$ 5.7526