VISHAY RLR32C2R70GPRSL
| Manufacturer | |
| MPN | RLR32C2R70GPRSL |
| LCSC Part # | C1835667 |
| Packaging | Through Hole,D4.8xL14.3mm |
| Customer # | |
| Key Attributes | RES 2.7Ω ±2% 1W Through Hole,D4.8xL14.3mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.7496 | $ 6.75 |
| 200+ | $ 2.6116 | $ 522.32 |
| 500+ | $ 2.5205 | $ 1260.25 |
| 1,000+ | $ 2.4758 | $ 2475.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.3mm | |
| Resistance | 2.7Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR32C2R70GRBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 13.3897 | ||
| RLR32C2R70GPBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 13.3897 | ||
| RLR32C2R70GMBSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 13.3897 | ||
| RLR32C2R70GRB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 8.4549 | ||
| RLR32C2R70GPB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.3955 | ||
| RLR32C2R70GMB14 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.3955 | ||
| RLR32C2R70GMRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.6337 | ||
| RLR32C2R70GRR64 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.6337 | ||
| RLR32C2R70GRRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 6.7496 | ||
| RLR32C2R70GMRSL | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 6.7496 | ||
| RLR32C2R70GMRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GPRE5 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GPRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GMRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GRRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GPRE6 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GPRE7 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| RLR32C2R70GMRE8 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.8493 | ||
| ERL322R7000GKEK500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 11.8342 | ||
| ERL322R7000GKEA500 | VISHAY | Through Hole,D4.8xL14.3mm | 0 | $ 5.2708 |

