LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S16R2FRRSL product image
Images for reference only

VISHAY RWR80S16R2FRRSL

Manufacturer
MPN
RWR80S16R2FRRSL
LCSC Part #
C1835593
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 16.2Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S16R2FRRSL
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3236$ 6.32
200+$ 2.448$ 489.60
500+$ 2.3616$ 1180.80
1,000+$ 2.3199$ 2319.90
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance16.2Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S16R2FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S16R2FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 8.3765
RWR80N16R2FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 9.6853
RWR80S16R2FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.1113
RWR80N16R2FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 11.4156
RWR80N16R2FSB12VISHAYThrough Hole,D2.4xL10.3mm0$ 13.2708
RWR80N16R2FSBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 15.5891
RWR80S16R2FRS73VISHAYThrough Hole,D2.4xL10.3mm0$ 5.0487
RWR80S16R2FSS73VISHAYThrough Hole,D2.4xL10.3mm0$ 7.0012
RWR80S16R2FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.821
RWR80N16R2FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 10.136
RWR80N16R2FSRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 14.095
RWR80S16R2FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 18.9281