VISHAY RWR82N4R99FRS70
| Manufacturer | |
| MPN | RWR82N4R99FRS70 |
| LCSC Part # | C1835463 |
| Packaging | Through Hole,D2xL7.9mm |
| Customer # | |
| Key Attributes | RES 4.99Ω ±1% 1.5W Through Hole,D2xL7.9mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 4.99Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 4.99Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.1696 | $ 8.17 |
| 200+ | $ 3.1626 | $ 632.52 |
| 500+ | $ 3.0515 | $ 1525.75 |
| 1,000+ | $ 2.9959 | $ 2995.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 4.99Ω | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2xL7.9mm | |
| Resistance | 4.99Ω | |
| Power(Watts) | 1.5W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR82N4R99FRB12 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 9.8227 | ||
| RWR82N4R99FRBSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 11.5792 | ||
| RWR82N4R99FRS73 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 8.1696 | ||
| RWR82N4R99FRRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 10.2826 | ||
| RWR82S4R99BSBSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 29.0528 | ||
| RWR82S4R99BSS73 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 21.428 | ||
| RWR82S4R99BSS70 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 21.428 | ||
| RWR82S4R99BSRSL | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 26.8811 | ||
| RWR82S4R99BSB12 | VISHAY | Through Hole,D2xL7.9mm | 0 | $ 25.8403 |

