LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89S3481FRRSL product image
Images for reference only

VISHAY RWR89S3481FRRSL

Manufacturer
MPN
RWR89S3481FRRSL
LCSC Part #
C1834723
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 3.48kΩ ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89S3481FRRSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3405$ 5.34
200+$ 2.0668$ 413.36
500+$ 1.9942$ 997.10
1,000+$ 1.9587$ 1958.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance3.48kΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89S3481FMB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.7032
RWR89S3481FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 6.8839
RWR89S3481FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.574
RWR89S3481FMS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S3481FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.2384
RWR89S3481FMRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 5.3405
RWR89S3481FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.4797
RWR89S3481FMS73VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009
RWR89S3481FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 5.9403
RWR89S3481FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 4.4009
RWR89S3481FMBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.1697
RWR89S3481FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 18.6536