VISHAY RWR89N1330FRS73
| Manufacturer | |
| MPN | RWR89N1330FRS73 |
| LCSC Part # | C1834622 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 133Ω ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 133Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 133Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.8021 | $ 6.80 |
| 200+ | $ 2.6332 | $ 526.64 |
| 500+ | $ 2.5406 | $ 1270.30 |
| 1,000+ | $ 2.4943 | $ 2494.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 133Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 133Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR89S1330FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.7032 | ||
| RWR89S1330FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.8839 | ||
| RWR89S1330FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.0029 | ||
| RWR89N1330FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.1619 | ||
| RWR89N1330FRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 9.8227 | ||
| RWR89S1330FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 4.2384 | ||
| RWR89S1330FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 4.2384 | ||
| RWR89S1330FSS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.9517 | ||
| RWR89S1330FSS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.9517 | ||
| RWR89S1330FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 5.3405 | ||
| RWR89N1330FRS70 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.8021 | ||
| RWR89N1330FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.5694 | ||
| RWR89S1330FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.9436 | ||
| RWR89S1330FSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 7.7682 |

