LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX200750MFNR8 product image
Images for reference only

VISHAY RNX200750MFNR8

Manufacturer
MPN
RNX200750MFNR8
LCSC Part #
C1833133
Packaging
Through Hole,D3.6xL51.8mm
Customer #
Key Attributes
RES 750MΩ ±1% 5W Through Hole,D3.6xL51.8mm
Datasheetpdf iconVISHAY RNX200750MFNR8
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.035$ 15.04
200+$ 5.8189$ 1163.78
500+$ 5.6152$ 2807.60
1,000+$ 5.5133$ 5513.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL51.8mm
Resistance750MΩ
Power(Watts)5W
TypeMetal Oxide Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±1%
Operating Temperature-55℃~+225℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNX200750MFNR6VISHAYThrough Hole,D3.6xL51.8mm0$ 15.035
RNX200750MFNWFVISHAYThrough Hole,D3.6xL51.8mm0$ 15.035