LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR89SR154FRS73 product image
Images for reference only

VISHAY RWR89SR154FRS73

Manufacturer
MPN
RWR89SR154FRS73
LCSC Part #
C1832930
Packaging
Through Hole,D4.8xL14.2mm
Customer #
Key Attributes
RES 154mΩ ±1% 3W Through Hole,D4.8xL14.2mm
Datasheetpdf iconVISHAY RWR89SR154FRS73
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.873$ 5.87
200+$ 2.2736$ 454.72
500+$ 2.1933$ 1096.65
1,000+$ 2.1532$ 2153.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.2mm
Resistance154mΩ
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±650ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR89SR154FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 7.9798
RWR89SR154FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 8.483
RWR89SR154FSB12VISHAYThrough Hole,D4.8xL14.2mm0$ 9.8227
RWR89NR154FRB12VISHAYThrough Hole,D4.8xL14.2mm0$ 11.1933
RWR89SR154FSBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 11.5792
RWR89NR154FRBSLVISHAYThrough Hole,D4.8xL14.2mm0$ 13.226
RWR89SR154FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 5.873
RWR89SR154FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 7.3994
RWR89NR154FRS70VISHAYThrough Hole,D4.8xL14.2mm0$ 9.3519
RWR89NR154FRS73VISHAYThrough Hole,D4.8xL14.2mm0$ 9.3519
RWR89SR154FSRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 10.2826
RWR89NR154FRRSLVISHAYThrough Hole,D4.8xL14.2mm0$ 12.1952