LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S6810FMS73 product image
Images for reference only

VISHAY RWR81S6810FMS73

Manufacturer
MPN
RWR81S6810FMS73
LCSC Part #
C1831896
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 681Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S6810FMS73
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5703$ 4.57
200+$ 1.7689$ 353.78
500+$ 1.7071$ 853.55
1,000+$ 1.6763$ 1676.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance681Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S6810FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S6810FPB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S6810FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S6810FMBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S6810FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81S6810FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81S6810FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S6810FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S6810FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S6810FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81S6810FMS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S6810FMRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S6810FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S6810FPRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S6810FPBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.6509
RWR81S6810FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 8.251
RWR81S6810DSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 14.93
RWR81S6810DSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 17.5586
RWR81S6810DSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81S6810DSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472