VISHAY RWR80S16R2FRS73
| Manufacturer | |
| MPN | RWR80S16R2FRS73 |
| LCSC Part # | C1831476 |
| Packaging | Through Hole,D2.4xL10.3mm |
| Customer # | |
| Key Attributes | RES 16.2Ω ±1% 2W Through Hole,D2.4xL10.3mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0487 | $ 5.05 |
| 200+ | $ 1.9541 | $ 390.82 |
| 500+ | $ 1.8862 | $ 943.10 |
| 1,000+ | $ 1.8522 | $ 1852.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.4xL10.3mm | |
| Resistance | 16.2Ω | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RWR80S16R2FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.833 | ||
| RWR80S16R2FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.3765 | ||
| RWR80N16R2FRB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 9.6853 | ||
| RWR80S16R2FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.1113 | ||
| RWR80N16R2FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 11.4156 | ||
| RWR80N16R2FSB12 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 13.2708 | ||
| RWR80N16R2FSBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 15.5891 | ||
| RWR80S16R2FSS73 | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 7.0012 | ||
| RWR80S16R2FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 6.3236 | ||
| RWR80S16R2FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 8.821 | ||
| RWR80N16R2FRRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 10.136 | ||
| RWR80N16R2FSRSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 14.095 | ||
| RWR80S16R2FRBSL | VISHAY | Through Hole,D2.4xL10.3mm | 0 | $ 18.9281 |

