LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR80S14R3FRS73 product image
Images for reference only

VISHAY RWR80S14R3FRS73

Manufacturer
MPN
RWR80S14R3FRS73
LCSC Part #
C1831268
Packaging
Through Hole,D2.4xL10.3mm
Customer #
Key Attributes
RES 14.3Ω ±1% 2W Through Hole,D2.4xL10.3mm
Datasheetpdf iconVISHAY RWR80S14R3FRS73
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0487$ 5.05
200+$ 1.9541$ 390.82
500+$ 1.8862$ 943.10
1,000+$ 1.8522$ 1852.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL10.3mm
Resistance14.3Ω
Power(Watts)2W
TypeWirewound Resistor
Temperature Coefficient±20ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR80S14R3FRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 6.833
RWR80S14R3FRBSLVISHAYThrough Hole,D2.4xL10.3mm0$ 8.1388
RWR80S14R3FRRSLVISHAYThrough Hole,D2.4xL10.3mm0$ 6.3236
RWR80S14R3DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 11.8045
RWR80N14R3DRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 19.3741
RWR80S14R3BRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 17.3672
RWR80N14R3BRB12VISHAYThrough Hole,D2.4xL10.3mm0$ 27.0509