LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR74S56R0FRS73 product image
Images for reference only

VISHAY RWR74S56R0FRS73

Manufacturer
MPN
RWR74S56R0FRS73
LCSC Part #
C1831009
Packaging
Through Hole,D7.9xL22.2mm
Customer #
Key Attributes
RES 56Ω ±1% 5W Through Hole,D7.9xL22.2mm
Datasheetpdf iconVISHAY RWR74S56R0FRS73
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4236$ 4.42
200+$ 1.7133$ 342.66
500+$ 1.6531$ 826.55
1,000+$ 1.6222$ 1622.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL22.2mm
Resistance56Ω
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR74S56R0FRB12VISHAYThrough Hole,D7.9xL22.2mm0$ 5.9594
RWR74S56R0FRBSLVISHAYThrough Hole,D7.9xL22.2mm0$ 7.1587
RWR74S56R0FRRSLVISHAYThrough Hole,D7.9xL22.2mm0$ 5.7675
ALSR0556R00FE12VISHAYThrough Hole,D7.9xL22.2mm0$ 0.8875
RS00556R00FE73VISHAYThrough Hole,D7.9xL22.2mm0$ 1.2867
RS00556R00FS73VISHAYThrough Hole,D7.9xL22.2mm0$ 1.3004