TI BQ29700DSER
| Manufacturer | |
| MPN | BQ29700DSER |
| LCSC Part # | C183096 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | Cost-Effective Voltage and Current Protection Integrated Circuit for Single-Cell Li-lon and Li-Polymer Batteries |
| Datasheet | TI BQ29700DSER |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The bq2970 battery cell protection device provides an accurate monitor and trigger threshold for overcurrent protection during high discharge/charge current operation or battery overcharge conditions. The bq2970 device provides the protection functions for Li-Ion/Li-Polymer cells, and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
Features
- Input Voltage Range Pack +: VSS – 0.3 V to 12 V
- FET Drive:
- CHG and DSG FET Drive Output
- Voltage Sensing Across External FETs for Overcurrent Protection (OCP) Is Within ±5 mV (Typical)
- Fault Detection:
- Overcharge Detection (OVP), Over-Discharge Detection (UVP), Charge Overcurrent Detection (OCC), Discharge Overcurrent Detection (OCD)
- Load Short-Circuit Detection (SCP)
- Zero Voltage Charging for Depleted Battery
- Factory Programmed Fault Protection Thresholds:
- Fault Detection Voltage Thresholds, Fault Trigger Timers
- Fault Recovery Timers
- Modes of Operation Without Battery Charger Enabled:
- NORMAL Mode Icc = 4 μA
- Shutdown Iq = 100 nA
- Operating Temperature Range TA = -40°C to +85°C
- Package:
- 6-Pin DSE 1.50 mm × 1.50 mm × 0.75 mm
Applications
- Tablet PC
- Mobile Handset
- Handheld Data Terminals
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6668 | $ 0.67 |
| 10+ | $ 0.5223 | $ 5.22 |
| 30+ | $ 0.4615 | $ 13.85 |
| 100+ | $ 0.3843 | $ 38.43 |
| 500+ | $ 0.3498 | $ 174.90 |
| 1,000+ | $ 0.3285 | $ 328.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support | |
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | - | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Support |
| Type | Description | |
|---|---|---|
| Operating Voltage | 1.5V~8V | |
| Type of Battery | Lithium Battery | |
| Features | Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The bq2970 battery cell protection device provides an accurate monitor and trigger threshold for overcurrent protection during high discharge/charge current operation or battery overcharge conditions. The bq2970 device provides the protection functions for Li-Ion/Li-Polymer cells, and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.
Features
- Input Voltage Range Pack +: VSS – 0.3 V to 12 V
- FET Drive:
- CHG and DSG FET Drive Output
- Voltage Sensing Across External FETs for Overcurrent Protection (OCP) Is Within ±5 mV (Typical)
- Fault Detection:
- Overcharge Detection (OVP), Over-Discharge Detection (UVP), Charge Overcurrent Detection (OCC), Discharge Overcurrent Detection (OCD)
- Load Short-Circuit Detection (SCP)
- Zero Voltage Charging for Depleted Battery
- Factory Programmed Fault Protection Thresholds:
- Fault Detection Voltage Thresholds, Fault Trigger Timers
- Fault Recovery Timers
- Modes of Operation Without Battery Charger Enabled:
- NORMAL Mode Icc = 4 μA
- Shutdown Iq = 100 nA
- Operating Temperature Range TA = -40°C to +85°C
- Package:
- 6-Pin DSE 1.50 mm × 1.50 mm × 0.75 mm
Applications
- Tablet PC
- Mobile Handset
- Handheld Data Terminals
C183096 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BQ29700DSET | TI | WSON-6(1.5x1.5) | 587 | $ 0.8277 |



