LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RWR81S2R21FPS73 product image
Images for reference only

VISHAY RWR81S2R21FPS73

Manufacturer
MPN
RWR81S2R21FPS73
LCSC Part #
C1830673
Packaging
Through Hole,D2.2xL6.4mm
Customer #
Key Attributes
RES 2.21Ω ±1% 1W Through Hole,D2.2xL6.4mm
Datasheetpdf iconVISHAY RWR81S2R21FPS73
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5703$ 4.57
200+$ 1.7689$ 353.78
500+$ 1.7071$ 853.55
1,000+$ 1.6763$ 1676.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.2xL6.4mm
Resistance2.21Ω
Power(Watts)1W
TypeWirewound Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+250℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RWR81S2R21FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 4.7694
RWR81S2R21FPB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S2R21FMB12VISHAYThrough Hole,D2.2xL6.4mm0$ 6.1647
RWR81S2R21FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.347
RWR81S2R21FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.4644
RWR81N2R21FRB12VISHAYThrough Hole,D2.2xL6.4mm0$ 8.6651
RWR81S2R21FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1065
RWR81N2R21FSB12VISHAYThrough Hole,D2.2xL6.4mm0$ 11.8786
RWR81N2R21FRBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 10.4308
RWR81S2R21FRS70VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S2R21FRS73VISHAYThrough Hole,D2.2xL6.4mm0$ 4.5703
RWR81S2R21FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 5.7001
RWR81S2R21FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 6.3236
RWR81N2R21FSS70VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81N2R21FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 10.0696
RWR81S2R21FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 7.9443
RWR81N2R21FRRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 9.1003
RWR81N2R21FSRSLVISHAYThrough Hole,D2.2xL6.4mm0$ 12.6472
RWR81N2R21FSBSLVISHAYThrough Hole,D2.2xL6.4mm0$ 14.8576
RWR81S2R21FSS73VISHAYThrough Hole,D2.2xL6.4mm0$ 6.5665