STC Micro STC8A8K32S4A12LQFP-48
| Manufacturer | STC MicroAsian Brands |
| MPN | STC8A8K32S4A12LQFP-48 |
| LCSC Part # | C183041 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | Automotive-grade 32-bit 8051 microcontroller |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | STC Micro | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 12bit |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | 51 Series |
Report an ErrorShow similar products (0) >
C183041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



