VISHAY MCL4148-TR
| Manufacturer | |
| MPN | MCL4148-TR |
| LCSC Part # | C183020 |
| Packaging | MicroMELF |
| Customer # | |
| Key Attributes | DIODE GP 75V 150mA MicroMELF |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroMELF | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 860mV@50mA | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroMELF | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 860mV@50mA | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon epitaxial planar diode
- Saving space
- Hermetic sealed parts
- Fits onto SOD-323 / SOT-23 footprints
- RoHS COMPLIANT
- Electrical data identical with the devices 1N4148 and 1N4448 respectively
- HALOEEN
- MicroMELF package
- AEC-Q101 qualified
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Extreme fast switches
In-Stock: 5,350
5,350 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0563 | $ 0.56 |
| 100+ | $ 0.047 | $ 4.70 |
| 300+ | $ 0.0423 | $ 12.69 |
| 2,500+ | $ 0.0357 | $ 89.25 |
| 5,000+ | $ 0.033 | $ 165.00 |
| 10,000+ | $ 0.0316 | $ 316.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroMELF | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 860mV@50mA | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | MicroMELF | |
| Reverse Recovery Time (trr) | 8ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Forward(Vf@If) | 860mV@50mA | |
| Reverse Leakage Current (Ir) | 5uA@75V | |
| Non-Repetitive Peak Forward Surge Current | 2A | |
| Current - Rectified | 150mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Silicon epitaxial planar diode
- Saving space
- Hermetic sealed parts
- Fits onto SOD-323 / SOT-23 footprints
- RoHS COMPLIANT
- Electrical data identical with the devices 1N4148 and 1N4448 respectively
- HALOEEN
- MicroMELF package
- AEC-Q101 qualified
- Material categorization: for definitions of compliance please see www.vishay.com/doc?99912
Applications
AI Translation
- Extreme fast switches
C183020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



