LANSON 12D2150E
| Manufacturer | LANSONAsian Brands |
| MPN | 12D2150E |
| LCSC Part # | C182976 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 15A 1206 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 23.893 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.65mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 23.893 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.65mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 24V |
Report an ErrorShow similar products (0) >
In-Stock: 340
340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0693 | $ 0.69 |
| 100+ | $ 0.0548 | $ 5.48 |
| 300+ | $ 0.0475 | $ 14.25 |
| 3,000+ | $ 0.0421 | $ 126.30 |
| 6,000+ | $ 0.0377 | $ 226.20 |
| 9,000+ | $ 0.0356 | $ 320.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 23.893 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.65mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | 1206 | |
| Melting I2t | 23.893 | |
| Interrupt Rating | 150A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.65mm | |
| Width | 1.6mm | |
| Type | Surface Mount Fuse | |
| Length | 3.2mm | |
| Current Rating | 15A | |
| Voltage Rating (DC) | 24V |
Report an ErrorShow similar products (0) >
C182976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



