LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H2551BSRSL product image
Images for reference only

VISHAY RNC60H2551BSRSL

Manufacturer
MPN
RNC60H2551BSRSL
LCSC Part #
C1829047
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 2.55kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H2551BSRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4555$ 3.46
200+$ 1.3379$ 267.58
500+$ 1.2898$ 644.90
1,000+$ 1.2666$ 1266.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance2.55kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H2551BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H2551BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
ERC552K5500BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60J2551BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J2551BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J2551BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J2551BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC552K5500BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC552K5500BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J2551BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392