LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1072BSRSL product image
Images for reference only

VISHAY RNC60H1072BSRSL

Manufacturer
MPN
RNC60H1072BSRSL
LCSC Part #
C1828962
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 10.7kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1072BSRSL
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4555$ 3.46
200+$ 1.3379$ 267.58
500+$ 1.2898$ 644.90
1,000+$ 1.2666$ 1266.60
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance10.7kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1072BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1072BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1072BRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC5510K700BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
ERC5510K700BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60J1072BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J1072BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
RNC60J1072BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1072BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1072BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC5510K700BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
ERC5510K700BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953