LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C3483FPRE6 product image
Images for reference only

VISHAY RLR32C3483FPRE6

Manufacturer
MPN
RLR32C3483FPRE6
LCSC Part #
C1828837
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 348kΩ ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C3483FPRE6
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.601$ 3.60
200+$ 1.3938$ 278.76
500+$ 1.3444$ 672.20
1,000+$ 1.3213$ 1321.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance348kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C3483FPB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C3483FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C3483FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C3483FPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C3483FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
RLR32C3483FPRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
RLR32C3483FPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C3483FPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C3483FPRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
ERL32348K00FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL32348K00FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812