LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C1301GPRE6 product image
Images for reference only

VISHAY RLR32C1301GPRE6

Manufacturer
MPN
RLR32C1301GPRE6
LCSC Part #
C1828642
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 1.3kΩ ±2% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C1301GPRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.4806$ 3.48
200+$ 1.3475$ 269.50
500+$ 1.2997$ 649.85
1,000+$ 1.2765$ 1276.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance1.3kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C1301GRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C1301GMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.4569
RLR32C1301GRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C1301GPBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C1301GMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.36
RLR32C1301GRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C1301GPR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.4806
RLR32C1301GRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C1301GMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C1301GPRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.1582
RLR32C1301GPB141VISHAYThrough Hole,D4.8xL14.3mm0$ 10.4845
RLR32C1301GPRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GPRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GPBSL1VISHAYThrough Hole,D4.8xL14.3mm0$ 10.8995
RLR32C1301GPRE61VISHAYThrough Hole,D4.8xL14.3mm0$ 4.1263
RLR32C1301GMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157
RLR32C1301GPRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.6157