VISHAY CW010R8200JR69
| Manufacturer | |
| MPN | CW010R8200JR69 |
| LCSC Part # | C1828532 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 820mΩ ±5% 13W Through Hole,D9.5xL45.2mm |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.147 | $ 2.15 |
| 200+ | $ 0.8304 | $ 166.08 |
| 500+ | $ 0.8027 | $ 401.35 |
| 1,000+ | $ 0.7872 | $ 787.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 820mΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±90ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CW010R8200JE12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.3657 | ||
| CW010R8200JB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.6215 | ||
| CW010R8200JE73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.7906 | ||
| CW010R8200JE733 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.7906 | ||
| CW010R8200JS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.9782 | ||
| CW010R8200JS67 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.147 | ||
| CW010R8200JE12HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.4978 | ||
| CW010R8200JE123 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.3657 | ||
| CW010R8200JE73HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.4542 |

