LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1203BSRE6 product image
Images for reference only

VISHAY RNC60J1203BSRE6

Manufacturer
MPN
RNC60J1203BSRE6
LCSC Part #
C1828248
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 120kΩ ±0.1% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J1203BSRE6
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.266$ 3.27
200+$ 1.2642$ 252.84
500+$ 1.2194$ 609.70
1,000+$ 1.1978$ 1197.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance120kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J1203BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
ERC55120K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
RNC60J1203BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
ERC55120K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1203BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1203BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60H1203BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H1203BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.1976
RNC60H1203BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
RNC60H1203BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 3.4404
ERC55120K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
ERC55120K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H1203BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1203BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H1203BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802