VISHAY RNX05010M0DKR7
| Manufacturer | |
| MPN | RNX05010M0DKR7 |
| LCSC Part # | C1828175 |
| Packaging | Through Hole,D3.6xL13.7mm |
| Customer # | |
| Key Attributes | RES 10MΩ ±0.5% 1.2W Through Hole,D3.6xL13.7mm |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.8656 | $ 7.87 |
| 200+ | $ 3.0438 | $ 608.76 |
| 500+ | $ 2.9373 | $ 1468.65 |
| 1,500+ | $ 2.8848 | $ 4327.20 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 1.2W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.6xL13.7mm | |
| Resistance | 10MΩ | |
| Power(Watts) | 1.2W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% | |
| Operating Temperature | -55℃~+225℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNX05010M0DKR8 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 7.8656 | ||
| RNX05010M0DKR6 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 7.8656 | ||
| RNX05010M0DKWF | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 7.8656 | ||
| RNX05010M0DHR8 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 9.4384 | ||
| RNX05010M0DHR6 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 9.4384 | ||
| RNX05010M0DHWF | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 9.4384 | ||
| RNX05010M0DHR7 | VISHAY | Through Hole,D3.6xL13.7mm | 0 | $ 9.4384 |

