LANSON SRT1500A
| Manufacturer | LANSONAsian Brands |
| MPN | SRT1500A |
| LCSC Part # | C182458 |
| Packaging | Through Hole,P=5.08mm |
| Customer # | |
| Key Attributes | FUSE BRD MNT 5A TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 148 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.2mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 148 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.2mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0549 | $ 0.55 |
| 100+ | $ 0.0434 | $ 4.34 |
| 300+ | $ 0.0377 | $ 11.31 |
| 1,000+ | $ 0.0333 | $ 33.30 |
| 5,000+ | $ 0.0299 | $ 149.50 |
| 10,000+ | $ 0.0282 | $ 282.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 148 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 7.2mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | LANSON | |
| Packaging | Through Hole,P=5.08mm | |
| Melting I2t | 148 | |
| Interrupt Rating | 35A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 7.2mm | |
| Width | - | |
| Type | Radial Lead Cartridge Fuse | |
| Length | - | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
C182458 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



