LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CW01082R00JE73HE product image
Images for reference only

VISHAY CW01082R00JE73HE

Manufacturer
MPN
CW01082R00JE73HE
LCSC Part #
C1822989
Packaging
Through Hole,D9.5xL45.2mm
Customer #
Key Attributes
RES 82Ω ±5% 13W Through Hole,D9.5xL45.2mm
Datasheetpdf iconVISHAY CW01082R00JE73HE
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3984$ 1.40
200+$ 0.5411$ 108.22
500+$ 0.5225$ 261.25
1,000+$ 0.5132$ 513.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D9.5xL45.2mm
Resistance82Ω
Power(Watts)13W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-65℃~+350℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CW01082R00JE123VISHAYThrough Hole,D9.5xL45.2mm0$ 1.6712
CW01082R00JB12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.8386
CW01082R00JE12HSVISHAYThrough Hole,D9.5xL45.2mm0$ 2.1099
CW01082R00JE73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.017
CW01082R00JS73VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1519
CW01082R00JE733VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1492
CW01082R00JE73HSVISHAYThrough Hole,D9.5xL45.2mm0$ 1.1539
CW01082R00JE12HEVISHAYThrough Hole,D9.5xL45.2mm0$ 1.5873
CW01082R00JE12VISHAYThrough Hole,D9.5xL45.2mm0$ 1.1832