Legion RT-C06-A1B-AC
| Manufacturer | LegionAsian Brands |
| MPN | RT-C06-A1B-AC |
| LCSC Part # | C18221846 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Through Hole,Right Angle Plugs and Receptacles RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | Legion | |
| Packaging | Through Hole,Right Angle | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| PIN Number Per Port | 3 | |
| Current Rating | 2.5A | |
| Mounting Type | Right Angle | |
| working temperature | - | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 605
605 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3145$ 0.2988 | $ 1.49 |
| 50+ | $ 0.247$ 0.2347 | $ 11.74 |
| 200+ | $ 0.218$ 0.2071 | $ 41.42 |
| 400+ | $ 0.1819$ 0.1729 | $ 69.16 |
| 2,400+ | $ 0.1658$ 0.1576 | $ 378.24 |
| 5,000+ | $ 0.1562$ 0.1484 | $ 742.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | Legion | |
| Packaging | Through Hole,Right Angle | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| PIN Number Per Port | 3 | |
| Current Rating | 2.5A | |
| Mounting Type | Right Angle | |
| working temperature | - | |
| Voltage Rating | 250V | |
| Standard | IEC 320-C6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



