VISHAY CW01033K00JE733
| Manufacturer | |
| MPN | CW01033K00JE733 |
| LCSC Part # | C1821864 |
| Packaging | Through Hole,D9.5xL45.2mm |
| Customer # | |
| Key Attributes | RES 33kΩ ±5% 13W Through Hole,D9.5xL45.2mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 33kΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 33kΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7224 | $ 1.72 |
| 200+ | $ 0.6667 | $ 133.34 |
| 500+ | $ 0.6434 | $ 321.70 |
| 1,000+ | $ 0.6325 | $ 632.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 33kΩ | |
| Power(Watts) | 13W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D9.5xL45.2mm | |
| Resistance | 33kΩ | |
| Power(Watts) | 13W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±30ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CW01033K00JE123 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.2587 | ||
| CW01033K00JE12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.3618 | ||
| CW01033K00JB12 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.4944 | ||
| CW01033K00JE12HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 2.7285 | ||
| CW01033K00JR30 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.275 | ||
| CW01033K00JE73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.6371 | ||
| CW01033K00JS67 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.4185 | ||
| CW01033K00JR69 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.4185 | ||
| CW01033K00JE73HS | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.7735 | ||
| CW01033K00JS73 | VISHAY | Through Hole,D9.5xL45.2mm | 0 | $ 1.6644 |

