CTR ED09D21MFB14.5A6C102016
| Manufacturer | CTRAsian Brands |
| MPN | ED09D21MFB14.5A6C102016 |
| LCSC Part # | C18213481 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1mA Through Hole DIP Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTR | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 1mA | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Encoder Type | Incremental | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTR | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output |
| Type | Description | |
|---|---|---|
| Current Rating | 1mA | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Encoder Type | Incremental | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
In-Stock: 105
105 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4275$ 2.1848 | $ 2.18 |
| 10+ | $ 2.0542$ 1.8488 | $ 18.49 |
| 30+ | $ 1.8211$ 1.6390 | $ 49.17 |
| 100+ | $ 1.5814$ 1.4233 | $ 142.33 |
| 500+ | $ 1.4738$ 1.3265 | $ 663.25 |
| 1,000+ | $ 1.4265$ 1.2839 | $ 1283.90 |
Standard Packaging80/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTR | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output | |
| Current Rating | 1mA | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Encoder Type | Incremental | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -30℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | CTR | |
| Packaging | Through Hole | |
| Rated Voltage (Max) | 5V | |
| Output Form | Two-phase output |
| Type | Description | |
|---|---|---|
| Current Rating | 1mA | |
| Number of Detents / Pulses (Incremental) | 20/10 | |
| Encoder Type | Incremental | |
| Mounting Type | Right-Angle | |
| Operating Temperature | -30℃~+70℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



