JUSHUO JS05B-40P-060-3-4
| Manufacturer | JUSHUOAsian Brands |
| MPN | JS05B-40P-060-3-4 |
| LCSC Part # | C18212944 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 40POS 0.5mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 6cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 6cm |
Report an ErrorShow similar products (0) >
In-Stock: 4,425
4,425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1376 | $ 0.69 |
| 50+ | $ 0.1092 | $ 5.46 |
| 200+ | $ 0.0932 | $ 18.64 |
| 500+ | $ 0.0826 | $ 41.30 |
| 2,000+ | $ 0.0741 | $ 148.20 |
| 5,000+ | $ 0.0698 | $ 349.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 6cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | JUSHUO | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 6cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JS05B-40P-050-3-4-DJ | JUSHUO | P=0.5mm | 1,980 | $ 0.3612 | ||
| JS05B-40P-050-3-4 | JUSHUO | P=0.5mm | 1,685 | $ 0.0964 | ||
| JS05B-40P-050-4-8 | JUSHUO | P=0.5mm | 5,005 | $0.1010 $0.1097 |



