UMW LM833DT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | LM833DT(UMW) |
| LCSC Part # | C18212280 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual channel audio operational amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -10℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -10℃~+70℃ | |
| Ib - Input Bias Current | 500nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Single Supply | - |
Introduction
LM833 is a dual audio operational amplifier specifically designed for audio and data signal applications. The device operates over a wide range of single and dual supply voltages, featuring low noise, high gain bandwidth, and high slew rate. It offers low noise voltage, high slew rate, low distortion, and large phase margin. The LM833 is available in DIP8 and SOP8 packages.
Features
- Dual supply voltage: ±15 V
- Low noise voltage: 4.5nV/√Hz
- Low offset voltage: 0.3mV
- Low distortion: 0.002%
- High slew rate: 7V/μs
- High gain bandwidth: 15MHz
- High power bandwidth: 120KHz
- Large phase margin: 60°
Applications
- HiFi audio system equipment
- Pre-amplification and filtering
- Set-top boxes
- Microphone preamplifier circuits
- General-purpose amplifier applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1043 | $ 0.52 |
| 50+ | $ 0.0819 | $ 4.10 |
| 150+ | $ 0.0707 | $ 10.61 |
| 500+ | $ 0.0623 | $ 31.15 |
| 2,500+ | $ 0.0556 | $ 139.00 |
| 5,000+ | $ 0.0522 | $ 261.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -10℃~+70℃ | |
| Ib - Input Bias Current | 500nA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Output Current | - | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 300uV | |
| Slew Rate | 7V/us | |
| Input Offset Current(Ios) | 10nA | |
| Operating Temperature | -10℃~+70℃ | |
| Ib - Input Bias Current | 500nA |
| Type | Description | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 15MHz | |
| Features | - | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -15V~-2.5V;2.5V~15V | |
| Single Supply | - |
Introduction
LM833 is a dual audio operational amplifier specifically designed for audio and data signal applications. The device operates over a wide range of single and dual supply voltages, featuring low noise, high gain bandwidth, and high slew rate. It offers low noise voltage, high slew rate, low distortion, and large phase margin. The LM833 is available in DIP8 and SOP8 packages.
Features
- Dual supply voltage: ±15 V
- Low noise voltage: 4.5nV/√Hz
- Low offset voltage: 0.3mV
- Low distortion: 0.002%
- High slew rate: 7V/μs
- High gain bandwidth: 15MHz
- High power bandwidth: 120KHz
- Large phase margin: 60°
Applications
- HiFi audio system equipment
- Pre-amplification and filtering
- Set-top boxes
- Microphone preamplifier circuits
- General-purpose amplifier applications
C18212280 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
