LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW LM833MX(UMW) product image
  • LM833MX(UMW) thumbnail 1
  • LM833MX(UMW) thumbnail 2
  • LM833MX(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW LM833MX(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
LM833MX(UMW)
LCSC Part #
C18212279
Packaging
SOP-8
Customer #
Key Attributes
Dual channel audio operational amplifier
Datasheetpdf iconUMW LM833MX(UMW)
In-Stock: 2,295
2,295 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1312$ 0.66
50+$ 0.1037$ 5.19
150+$ 0.0899$ 13.49
500+$ 0.0796$ 39.80
2,500+$ 0.0713$ 178.25
5,000+$ 0.0672$ 336.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOP-8
Output Current-
Number of Channels2
Vos - Input Offset Voltage300uV
Slew Rate7V/us
Input Offset Current(Ios)200nA
Operating Temperature-10℃~+70℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)100dB
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current5mA
Gain Bandwidth Product15MHz
Features-
Input Voltage Noise Density-
Rail to Rail-
Dual Supply-15V~-2.5V;2.5V~15V
Single Supply-

Introduction

AI Translation

LM833 is a dual audio operational amplifier specifically designed for audio and data signal applications. The device operates over a wide range of single and dual supply voltages, featuring low noise, high gain bandwidth, and high slew rate. It offers low noise voltage, high slew rate, low distortion, and large phase margin. The LM833 is available in DIP8 and SOP8 packages.

Features

AI Translation
  • Dual supply voltage: ±15 V
  • Low noise voltage: 4.5nV/√Hz
  • Low offset voltage: 0.3mV
  • Low distortion: 0.002%
  • High slew rate: 7V/μs
  • High gain bandwidth: 15MHz
  • High power bandwidth: 120KHz
  • Large phase margin: 60°

Applications

AI Translation
  • HiFi audio system equipment
  • Pre-amplification and filtering
  • Set-top boxes
  • Microphone preamplifier circuits
  • General-purpose amplifier applications