LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C2870FRRSL product image
Images for reference only

VISHAY RLR20C2870FRRSL

Manufacturer
MPN
RLR20C2870FRRSL
LCSC Part #
C1821069
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 287Ω ±1% 0.5W Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C2870FRRSL
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.295$ 1.30
200+$ 0.5017$ 100.34
500+$ 0.4847$ 242.35
1,000+$ 0.4754$ 475.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance287Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C2870FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C2870FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C2870FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.6327
RLR20C2870FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C2870FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
ERL20287R00FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876