LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J34R4BSRSL product image
Images for reference only

VISHAY RNC55J34R4BSRSL

Manufacturer
MPN
RNC55J34R4BSRSL
LCSC Part #
C1820704
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 34.4Ω ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J34R4BSRSL
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance34.4Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J34R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J34R4BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J34R4BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC5534R400BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
ERC5534R400BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J34R4BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J34R4BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
RNC55J34R4BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55H34R4BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H34R4BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
ERC5534R400BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751