LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H1541DSRSL product image
Images for reference only

VISHAY RNC60H1541DSRSL

Manufacturer
MPN
RNC60H1541DSRSL
LCSC Part #
C1820341
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.54kΩ ±0.5% 0.25W Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H1541DSRSL
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6216$ 1.62
200+$ 0.6279$ 125.58
500+$ 0.6062$ 303.10
1,000+$ 0.5953$ 595.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.54kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H1541DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H1541DSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.3823
ERC551K5400DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60J1541BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 8.9105
RNC60J1541BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 3.266
ERC551K5400BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 9.2953
ERC551K5400BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 3.0542
RNC60J1541BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1541BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392
RNC60J1541BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 3.392