LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-GX16-6P product image
  • KH-GX16-6P thumbnail 1
  • KH-GX16-6P thumbnail 2
  • KH-GX16-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-GX16-6PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-GX16-6P
LCSC Part #
C18203269
Packaging
-
Customer #
Key Attributes
CONN 1 SET MALE AND FEMALE M16 6POS
Datasheetpdf iconkinghelm KH-GX16-6P
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1343$ 2.13
10+$ 1.8059$ 18.06
30+$ 1.6015$ 48.05
100+$ 1.3907$ 139.07
500+$ 1.2957$ 647.85
1,000+$ 1.2539$ 1253.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Circular Connectors/Circular Connector Assemblies
Manufacturerkinghelm
Packaging-
Gender1 Set Male and Female
Mounting TypeStraight Header
Current Rating5A
Number of Pins6P
Coding Scheme-
Level of Protection-
Contact Plating-
Socket SpecificationM16
Operating Temperature-20℃~+85℃
Voltage Rating125V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.