kinghelm KH-GX12-2P
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-GX12-2P |
| LCSC Part # | C18203260 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN 1 SET MALE AND FEMALE M12 2POS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Gender | 1 Set Male and Female | |
| Mounting Type | Straight Header | |
| Current Rating | 5A | |
| Number of Pins | 2P | |
| Coding Scheme | - | |
| Level of Protection | - | |
| Contact Plating | - | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Gender | 1 Set Male and Female | |
| Mounting Type | Straight Header | |
| Current Rating | 5A | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Coding Scheme | - | |
| Level of Protection | - | |
| Contact Plating | - | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6302 | $ 1.63 |
| 10+ | $ 1.3788 | $ 13.79 |
| 30+ | $ 1.2231 | $ 36.69 |
| 100+ | $ 1.0625 | $ 106.25 |
| 500+ | $ 0.9895 | $ 494.75 |
| 1,000+ | $ 0.9571 | $ 957.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Gender | 1 Set Male and Female | |
| Mounting Type | Straight Header | |
| Current Rating | 5A | |
| Number of Pins | 2P | |
| Coding Scheme | - | |
| Level of Protection | - | |
| Contact Plating | - | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Assemblies | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| Gender | 1 Set Male and Female | |
| Mounting Type | Straight Header | |
| Current Rating | 5A | |
| Number of Pins | 2P |
| Type | Description | |
|---|---|---|
| Coding Scheme | - | |
| Level of Protection | - | |
| Contact Plating | - | |
| Socket Specification | M12 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
C18203260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



