DIODES D5V0L1B2WS-7
| Manufacturer | |
| MPN | D5V0L1B2WS-7 |
| LCSC Part # | C182013 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 14VC SOD-323 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Provides ESD Protection per IEC 61000-4-2 Standard: Air – ±30kV, Contact – ±30kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance
- Lead Free/RoHS Compliant
- “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Communication Systems
- Computers and Peripherals
In-Stock: 65,170
65,170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0931 | $ 0.47 |
| 50+ | $ 0.0752 | $ 3.76 |
| 150+ | $ 0.0662 | $ 9.93 |
| 500+ | $ 0.0595 | $ 29.75 |
| 3,000+ | $ 0.0542 | $ 162.60 |
| 6,000+ | $ 0.0515 | $ 309.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Packaging | SOD-323 | |
| Clamping Voltage | 14V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Provides ESD Protection per IEC 61000-4-2 Standard: Air – ±30kV, Contact – ±30kV
- 1 Channel of ESD Protection
- Low Channel Input Capacitance
- Lead Free/RoHS Compliant
- “Green” Device
Applications
AI Translation
- Cellular Handsets
- Portable Electronics
- Communication Systems
- Computers and Peripherals
C182013 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLSD32A051C | RUILON | SOD-323 | 20,410 | $0.0573 $0.0603 | ||
| PESD5V0L1BA,115-ES | ElecSuper | SOD-323 | 4,550 | $ 0.0225 | ||
| ME5V0Z1BBD | MDD(Microdiode Semiconductor) | SOD-323 | 2,200 | $0.0191 $0.0196 | ||
| BSD3C051V-ES | ElecSuper | SOD-323 | 6,050 | $ 0.0234 | ||
| CDSOD323-T03SC(UMW) | UMW | SOD-323 | 2,480 | $ 0.034 | ||
| WPE5V0D3ULA | WPMtek | SOD-323 | 2,830 | $ 0.0811 | ||
| CDSOD323-T03C(UMW) | UMW | SOD-323 | 2,640 | $ 0.0342 | ||
| SGSD05C | SURGING | SOD-323 | 680 | $0.0197 $0.0327 | ||
| PESD5V0S1BA-ES | ElecSuper | SOD-323 | 246,220 | $ 0.0171 | ||
| ESDBLC5V0D3 | ElecSuper | SOD-323 | 15,080 | $ 0.0193 | ||
| SENC3D5V1BC | ElecSuper | SOD-323 | 14,280 | $ 0.0193 | ||
| RLSD32A051C-ES | ElecSuper | SOD-323 | 7,900 | $ 0.0193 | ||
| D5V0L1B2WS | TECH PUBLIC | SOD-323 | 4,760 | $ 0.0229 | ||
| SLESD3Z5V0C-ES | ElecSuper | SOD-323 | 2,950 | $ 0.0184 | ||
| D5V0L1B2WS-7-ES | ElecSuper | SOD-323 | 2,700 | $ 0.0184 | ||
| CESDB5V0D3-ES | ElecSuper | SOD-323 | 2,400 | $ 0.0193 | ||
| TESDL5V0B45P1M3 | Taiwan Semiconductor | SOD-323 | 0 | $ 0.1239 |



