Yamaichi Electronics IC51-2084-1052-55
| Manufacturer | |
| MPN | IC51-2084-1052-55 |
| LCSC Part # | C18199729 |
| Packaging | Plugin |
| Customer # | |
| Key Attributes | Plugin Socket Accessories RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/Socket Accessories | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | Plugin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/Socket Accessories | |
| Manufacturer | Yamaichi Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Plugin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation resistance: ≥1000MΩ measured at DC 100V
- Withstand voltage: No abnormality after applying AC 100V for 1 minute
- Contact resistance: ≤30mΩ measured at test current 10mA, open-circuit voltage ≤20mV
- Contact force: ≥30g at minimum displacement 0.30mm; ≤200g at maximum displacement 1.00mm
- Operating temperature: -55℃ ~ +170℃ (max)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 233.019 | $ 233.02 |
| 200+ | $ 218.8513 | $ 43770.26 |
| 500+ | $ 211.5383 | $ 105769.15 |
| 1,000+ | $ 207.9244 | $ 207924.40 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/Socket Accessories | |
| Manufacturer | Yamaichi Electronics | |
| Packaging | Plugin |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/Socket Accessories | |
| Manufacturer | Yamaichi Electronics |
| Type | Description | |
|---|---|---|
| Packaging | Plugin |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Insulation resistance: ≥1000MΩ measured at DC 100V
- Withstand voltage: No abnormality after applying AC 100V for 1 minute
- Contact resistance: ≤30mΩ measured at test current 10mA, open-circuit voltage ≤20mV
- Contact force: ≥30g at minimum displacement 0.30mm; ≤200g at maximum displacement 1.00mm
- Operating temperature: -55℃ ~ +170℃ (max)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

