BORN BST23C182V
| Manufacturer | BORNAsian Brands |
| MPN | BST23C182V |
| LCSC Part # | C18199529 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 18VWM 38VC SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 19.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 19.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 300 Watts peak pulse power (tp = 8/20 μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Protection two data lines
- IEC 61000 - 4 - 2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 9A(8/20μs)
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Net works
- Power line
In-Stock: 2,510
2,510 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0721$ 0.0613 | $ 0.61 |
| 100+ | $ 0.0574$ 0.0488 | $ 4.88 |
| 300+ | $ 0.0501$ 0.0426 | $ 12.78 |
| 3,000+ | $ 0.0446$ 0.0380 | $ 114.00 |
| 6,000+ | $ 0.0402$ 0.0342 | $ 205.20 |
| 9,000+ | $ 0.038$ 0.0323 | $ 290.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 19.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BORN | |
| Packaging | SOT-23 | |
| Clamping Voltage | 38V | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 300W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Breakdown | 19.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 500nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 300 Watts peak pulse power (tp = 8/20 μs)
- Bidirectional configurations
- Solid-state silicon-avalanche technology
- Low clamping voltage
- Low leakage current
- Protection two data lines
- IEC 61000 - 4 - 2 ±30 kV contact ±30 kV air
- IEC 61000-4-4 (EFT) 40A(5/50ns)
- IEC 61000-4-5 (Lightning) 9A(8/20μs)
Applications
AI Translation
- Dataline
- Automatic Teller Machines
- Net works
- Power line
C18199529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



