TECH PUBLIC LM2576HVS-3.3
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | LM2576HVS-3.3 |
| LCSC Part # | C18197845 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | 3A / 52kHz Step-Down Switching Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576HVS series of regulators monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V and adjustable output versions. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576HVS series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576HVS are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ± 10% on the oscillator frequency. External shutdown is included, featuring 50uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Step-down Switching Regulator Adjustable Version Output Voltage Range, 1.23V to 52V ± 4% Max over Line and Load conditions
- Guaranteed Output Current of 3A
- Fixed Output Voltages: 3.3V, 5.0V, 12V and 15V
- Wide Input Voltage Range 60V
- 52 kHz Fixed Frequency Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Requires only 4 External Components
- High Efficiency
- Use Readily Available Standard Inductors
- Available in TO-263 Packages
- Thermal Shutdown and Current Limit Protection
- Moisture Sensitivity Level 3
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (Buck-Boost)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.6406 | $ 6.41 |
| 30+ | $ 0.6004 | $ 18.01 |
| 100+ | $ 0.5602 | $ 56.02 |
| 500+ | $ 0.536 | $ 268.00 |
| 800+ | $ 0.5231 | $ 418.48 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection | |
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-263-5L | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Function | Step-down type | |
| Frequency - Switching | 52kHz | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck | |
| Operating Voltage | 6V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.3V | |
| Output Current | 3A | |
| Quiescent Current | 5mA |
Introduction
The LM2576HVS series of regulators monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V and adjustable output versions. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2576HVS series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2576HVS are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ± 10% on the oscillator frequency. External shutdown is included, featuring 50uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
Features
- Step-down Switching Regulator Adjustable Version Output Voltage Range, 1.23V to 52V ± 4% Max over Line and Load conditions
- Guaranteed Output Current of 3A
- Fixed Output Voltages: 3.3V, 5.0V, 12V and 15V
- Wide Input Voltage Range 60V
- 52 kHz Fixed Frequency Oscillator
- TTL Shutdown Capability, Low Power Standby Mode
- Requires only 4 External Components
- High Efficiency
- Use Readily Available Standard Inductors
- Available in TO-263 Packages
- Thermal Shutdown and Current Limit Protection
- Moisture Sensitivity Level 3
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient pre-regulator for linear regulators
- On-card switching regulators
- Positive to negative converter (Buck-Boost)
C18197845 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



