TECH PUBLIC 78L08
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | 78L08 |
| LCSC Part # | C18197839 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | Three-Terminal Voltage Regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3L | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3L | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum output current lom: 0.1A
- Output voltage Vo: 8V
- Continuous total dissipation PD: 0.5W
In-Stock: 40,110
40,110 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0298 | $ 0.30 |
| 100+ | $ 0.0259 | $ 2.59 |
| 300+ | $ 0.0239 | $ 7.17 |
| 1,000+ | $ 0.0225 | $ 22.50 |
| 5,000+ | $ 0.0213 | $ 106.50 |
| 10,000+ | $ 0.0207 | $ 207.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3L | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) | |
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Features | - | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-89-3L | |
| Output Voltage | 8V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+150℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 4mA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 23V | |
| Features | - | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Maximum output current lom: 0.1A
- Output voltage Vo: 8V
- Continuous total dissipation PD: 0.5W
C18197839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



