LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1241BSRSL product image
Images for reference only

VISHAY RNC55H1241BSRSL

Manufacturer
MPN
RNC55H1241BSRSL
LCSC Part #
C1819587
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 1.24kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1241BSRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3317$ 1.33
200+$ 0.5163$ 103.26
500+$ 0.4977$ 248.85
1,000+$ 0.4884$ 488.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance1.24kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1241BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNR55H1241BPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNC55H1241BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H1241BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1241BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 5.3726
RNC55H1241BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1241BSM23VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BRRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
ERC551K2400BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1241BSRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55H1241BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1241BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H1241BRRE865VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BRRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1241BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1241BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H1241BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16