LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNX02543M2FKR6 product image
Images for reference only

VISHAY RNX02543M2FKR6RoHS

Manufacturer
MPN
RNX02543M2FKR6
LCSC Part #
C1819158
Packaging
Through Hole,D3.6xL7.4mm
Customer #
Key Attributes
RES 43.2MΩ ±1% 0.5W Through Hole,D3.6xL7.4mm
Datasheetpdf iconVISHAY RNX02543M2FKR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.9915$ 3.99
200+$ 1.5451$ 309.02
500+$ 1.491$ 745.50
1,000+$ 1.4633$ 1463.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.6xL7.4mm
Resistance43.2MΩ
Power(Watts)500mW
TypeMetal Oxide Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNX02543M2FKR7VISHAYThrough Hole,D3.6xL7.4mm0$ 3.9915
RNX02543M2FKWFVISHAYThrough Hole,D3.6xL7.4mm0$ 3.9915