JSMSEMI AO3404A-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3404A-JSM |
| LCSC Part # | C18189324 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 6A SOT-23-3L |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 18mΩ@10V;25mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 414pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 18mΩ@10V;25mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 414pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Introduction
The 3404 is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- 30V/6.0A, RDS(ON)=18mΩ (typ.)@VGS=10V
- 30V/4.8A, RDS(ON)=25mΩ (typ.)@VGS=4.5V
- Super high design for extremely low RDS(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3L package design
Applications
- Power Management
- Portable Equipment
- DC/DC Converter Load Switch DSC
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0613$ 0.0583 | $ 0.58 |
| 100+ | $ 0.0511$ 0.0486 | $ 4.86 |
| 300+ | $ 0.0461$ 0.0438 | $ 13.14 |
| 3,000+ | $ 0.0423$ 0.0402 | $ 120.60 |
| 6,000+ | $ 0.0393$ 0.0374 | $ 224.40 |
| 9,000+ | $ 0.0378$ 0.0360 | $ 324.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 18mΩ@10V;25mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 414pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3L | |
| Operating Temperature | - | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 60pF | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 49pF | |
| RDS(on) | 18mΩ@10V;25mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 414pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Introduction
The 3404 is the N-Channel logic enhancement mode power field effect transistor is produced using high cell density advanced trench technology. This high density process is especially tailored to minimize on-state resistance. These devices are particularly suited for low voltage application, and low in-line power loss are needed in a very small outline surface mount package.
Features
- 30V/6.0A, RDS(ON)=18mΩ (typ.)@VGS=10V
- 30V/4.8A, RDS(ON)=25mΩ (typ.)@VGS=4.5V
- Super high design for extremely low RDS(ON)
- Exceptional on-resistance and Maximum DC current capability
- Full RoHS compliance
- SOT23-3L package design
Applications
- Power Management
- Portable Equipment
- DC/DC Converter Load Switch DSC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



