LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4870FSRE6 product image
Images for reference only

VISHAY RNC50J4870FSRE6

Manufacturer
MPN
RNC50J4870FSRE6
LCSC Part #
C1818917
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 487Ω ±1% 0.1W Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4870FSRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5975$ 1.60
200+$ 0.619$ 123.80
500+$ 0.5974$ 298.70
1,000+$ 0.5866$ 586.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance487Ω
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4870FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J4870FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.9006
RNC50J4870FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
ERC50487R00FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J4870FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J4870FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
ERC50487R00FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50J4870FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50H4870FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H4870FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H4870FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H4870FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H4870FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H4870FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50K4870FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50H4870FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H4870FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H4870FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H4870FSB1431VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6168
RNC50H4870FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472