LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1503BMRSL product image
Images for reference only

VISHAY RNC55H1503BMRSL

Manufacturer
MPN
RNC55H1503BMRSL
LCSC Part #
C1818893
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 150kΩ ±0.1% 0.125W Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1503BMRSL
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3317$ 1.33
200+$ 0.5163$ 103.26
500+$ 0.4977$ 248.85
1,000+$ 0.4884$ 488.40
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance150kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1503BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1503BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1503BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNR55H1503BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNR55H1503BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.62
RNC55H1503BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H1503BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3348
RNR55H1503BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
ERC55150K00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNR55H1503BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H1503BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1503BSRE565VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H1503BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H1503BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1503BMRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H1503BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976
RNC55H1503BSBSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
RNC55H1503BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1503BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNR55H1503BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3976